28462 | Proxxon
Drill grinder FBS 12/EF
Order No.: 04L0337
EAN: 4006274284623
MPN:
28462
FBS 12/EF
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
51.3961 € *
Standard delivery time from the manufacturer is: On Request
Precision drill grinder, 28462, Proxxon
Precision drill grinder for precision drilling, milling, sanding, polishing, brushing, derusting, engraving, chiselling and cutting. A precision ball bearing minimises spindle side play. Spindle lock button for bit changing obviates the need for spanners. Special, balanced, low noise DC motor with high life expectancy. Variable speed control with feedback effect.
Features
- Efficient forced ventilation cooling for extended periods of use without power loss
- Powerful, with high life expectancy
- Speed control with feedback effect for speeds of 3,000 - 15,000rpm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated voltage | 18 V | |
| speed | 15000 1/min | |
| Version | fine bore grinder |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | LU |
| Customs tariff number | 84672985 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |