28430 | Proxxon
MICROMOT MM 230/E in box
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
91.5110 € *
Available: 3 pcs.
Mill/drill unit, 28430, Proxxon
Mill/drill unit for drilling, milling, grinding, polishing, brushing, cutting, and engraving. The extremely slim housing (of glass-fibre reinforced polyamide) with a soft component grip area enables the unit to be handled with two fingers (pen grip). Quiet and extremely long-lasting.
Ground, ball-bearing spindle. Even the smallest shafts are accurately clamped. No rattling or vibrating of bits and cutters. Spindle for tool exchange can be locked at the push of a button.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated voltage | 230 V | |
| speed | 22000 1/min | |
| Version | drilling and milling machine |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | JP |
| Customs tariff number | 84672985 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |