28124 | Proxxon
Drill press TBH
Order No.: 04L0286
EAN: 4006274281240
MPN:
28124
TBH
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
482.545 € *
Available: 1 pcs.
Drill press, 28124, Proxxon
Bench drill press with practical height adjustment via toothed rack with easy to operate crank. Powerful, long-lasting direct current motor. Spindle drive via triple belt pulley with the advantage of roughly 6 times the torque in the lower rotational speed range. Practical drill depth indicator with adjustable limit stop. Drill spindle with precision bearing.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated voltage | 230 V | |
| speed | 4500 1/min | |
| Version | bench drilling machine |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | LU |
| Customs tariff number | 84592900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |