28608 | Proxxon
ESD precision mechanics vise, span width 70 mm, jaw width 75 mm, zinc die casting, 28608
Order No.: 04L0370
EAN: 4006274286085
MPN:
28608
FMZ
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
49.9443 € *
Available: 8 pcs.
Precision vice, 28608, Proxxon
This precision vice easily clamps to workbenches and tables of up to 60 mm. The ball and socket rotates in all directions. The 75 mm jaws have protective covers (for delicate workpieces).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | precision mechanics vise | |
| Span Width | 70 mm | |
| Jaw width | 75 mm | |
| ESD protection | Yes | |
| Material | zinc die casting |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 82057000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |