28602 | Proxxon
ESD precision mechanics vise, span width 70 mm, jaw width 75 mm, zinc die casting, 28602
Order No.: 04L0369
EAN: 4006274286023
MPN:
28602
FMS 75
Unit Price (€ / pc.)
52.2291 € *
Standard delivery time from the manufacturer is: 1 Week
Precision vice, 28602, Proxxon
Precision vice made of die-cast zinc. The ball and socket rotates in all directions. The 75 mm jaws have protective covers (for delicate workpieces).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | precision mechanics vise | |
| Span Width | 70 mm | |
| Jaw width | 75 mm | |
| ESD protection | Yes | |
| Material | zinc die casting |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 82057000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |