28132 | Proxxon
Machine vise, span width 34 mm, jaw width 50 mm, zinc die casting, 28132
Order No.: 04L0288
EAN: 4006274281325
MPN:
28132
MS 4
Unit Price (€ / pc.)
24.8472 € *
Available: 2 pcs.
Machine vice, 28132, Proxxon
Machine vice with three machined sides. Horizontal and vertical V-slots in jaw. Jaw width 50 mm and height 10 mm. Maximum clamping width 34 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | machine vise | |
| Span Width | 34 mm | |
| Jaw width | 50 mm | |
| ESD protection | No | |
| Material | zinc die casting |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | JP |
| Customs tariff number | 84662098 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |