24256 | Proxxon
Step clamping claws, span width 20 mm, steel, 24256
Order No.: 04L0223
EAN: 4006274242562
MPN:
24256
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
22.372 € *
Standard delivery time from the manufacturer is: On Request
Step clamp set, 24256, Proxxon
Step clamp set of steel with matching slot nuts and fastening screws for T-slots as per MICROMOT standard (12 x 6 x 5 mm). In wooden box with sliding lid.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | step clamping claws | |
| Span Width | 20 mm | |
| ESD protection | No | |
| Material | steel |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | JP |
| Customs tariff number | 84662098 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |