20392 | Proxxon
Prismatic machine vice, 80 x 11 mm, span width 65 mm, jaw width 75 mm, special casting, 20392
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
64.7241 € *
Standard delivery time from the manufacturer is: On Request
PRIMUS 75, 20392, Proxxon
Base body made of special cast iron with CNC-machined guides. Interchangeable gripping jaws. Flat-milled working surface. Spindles with rolled trapezoid thread for ease of operation even during high axial load. Width of jaws 75 mm. Jaw opening 65 mm. Distance from long slot centre to long slot centre 100 mm. Long slots 80 x 11mm. Weight 2.5kg.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | prismatic machine vice | |
| Size | 80 x 11 mm | |
| Span Width | 65 mm | |
| Jaw width | 75 mm | |
| ESD protection | No | |
| Material | special casting |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 84662098 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |