23946 | Proxxon
Angle wrench kit, 1.5 mm, 2 mm, 2.5 mm, 3 mm, 4 mm, 5 mm, 6 mm, 8 mm, 10 mm, hexagon, 23946
Order No.: 04L0189
EAN: 4006274239463
MPN:
23946
Unit Price (€ / pc.)
14.637 € *
Available: 7 pcs.
Key set, 23946, Proxxon
9-piece Allen key set. With spherical finish on the long end (short end chamfered). One each 1.5-2.0-2.5-3.0-4.0-5.0-6.0-8.0 and 10 mm. Chrome vanadium steel. In foldable plastic holder.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | angle wrench kit | |
| 1000V Insulated | No | |
| Size | 1.5 mm, 2 mm, 2.5 mm, 3 mm, 4 mm, 5 mm, 6 mm, 8 mm, 10 mm | |
| Peak type | hexagon |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82041100 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |