23944 | Proxxon
Angle wrench kit, T8, T10, T15, T20, T25, T27,T30,T40, T50, TORX, 23944
Order No.: 04L0188
EAN: 4006274239449
MPN:
23944
Unit Price (€ / pc.)
16.8742 € *
Available: 2 pcs.
Key set, 23944, Proxxon
9-piece TX key set. One each TX 8-10-15-20-25-27-30-40 and 50. Made from Nickel-Chrome-Molybdenum special steel. In foldable plastic holder.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | angle wrench kit | |
| 1000V Insulated | No | |
| Size | T8, T10, T15, T20, T25, T27,T30,T40, T50 | |
| Peak type | TORX |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 82041100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |