29896 | Proxxon
Battery, Li-Ion for LG/A2, 29896
Order No.: 04L0510
EAN: 4006274298965
MPN:
29896
Li/A2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
50.6702 € *
Standard delivery time from the manufacturer is: On Request
Lithium-ion battery, 29896, Proxxon
Lithium-ion battery Li/A2 for long and durable powerful operation of cordless tools. With integrated temperature control for safe operation.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | battery | |
| Version | Li-Ion | |
| Suitable for | LG/A2 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85076000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |