29880 | Proxxon
Charger for Li/A2, 29880
Order No.: 04L0509
EAN: 4006274298804
MPN:
29880
LG/A2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
43.0304 € *
Standard delivery time from the manufacturer is: On Request
Rapid battery charger, 29880, Proxxon
Rapid battery charger, charges the PROXXON lithium-ion battery Li/A2 in one hour. With integrated temperature control. LED signal light: Yellow = charging, Green = charged.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | charger | |
| Suitable for | Li/A2 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85044060 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |