28610 | Proxxon
Universal holder for MICROMOT devices, 28610
Order No.: 04L0371
EAN: 4006274286108
MPN:
28610
UHZ
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
32.0110 € *
Standard delivery time from the manufacturer is: On Request
Universal holder, 28610, Proxxon
This universal holder can be rotated and swivelled in all directions. It has a clamp for quick and secure fastening to workbenches and table tops up to 60 mm thickness. Alternatively, it can also be fixed to any workplace with 2 standard screws.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | universal holder | |
| Suitable for | MICROMOT devices |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84661038 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |