27078 | Proxxon
Stop for 230/E, 27078
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
44.7083 € *
Standard delivery time from the manufacturer is: On Request
THERMOCUT stop, 27078, Proxxon
THERMOCUT stop made of aluminium (finished working surface) for ideal ease of movement. Versatile in use: Freely selectable setting from 0-90° for exact angle cuts with high repeat accuracy. Integrated T-slot with additional angle stop for particularly intricate cuts.
Features
- Easy to move with clamping piece
- Extra high fence (100 mm) for safe cutting
- Completely tilted with extra high fence (100 mm) for perfect right-angled cuts. Ideal for pre-cutting large panels and producing thin panels
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | stop | |
| Suitable for | 230/E |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | LU |
| Customs tariff number | 85169000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |