27042 | Proxxon
Turning plane cutter for thicknesser DH 40, 27042, package with 2 pieces
Order No.: 04L0245
EAN: 4006274270428
MPN:
27042
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
7.7112 € *
Standard delivery time from the manufacturer is: On Request
Spare blade, 27042, Proxxon
Spare blade made of HSS. Length 82 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | turning plane cutter | |
| Suitable for | thicknesser DH 40 | |
| Contents | 2 pieces |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 84669280 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |