20150 | Proxxon
Cross table for grooving, milling, 20150
Order No.: 04L0002
EAN: 4006274201507
MPN:
20150
KT 150
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
221.0068 € *
Standard delivery time from the manufacturer is: On Request
Compound table kit, 20150, Proxxon
Die-cast aluminium compound table with precision milled dovetail slides, thus also suitable for metal work. It is used for routing, milling, slotting of steel, non-ferrous metals, plastics and wood. Each slide provided with locking screws. With re-adjustable dovetail guides to eliminate play. Feed adjustment by means of 2 handwheels with graduated, zero-adjustable dials.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cross table | |
| Suitable for | grooving, milling |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | JP |
| Customs tariff number | 84662098 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |