28766 | Proxxon
Solid carbide engraving graver, font width 1.0 mm for engraver GE 20, 28766
Order No.: 04L0419
EAN: 4006274287662
MPN:
28766
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.1253 € *
Standard delivery time from the manufacturer is: On Request
Solid carbide stylus, 28766, Proxxon
Solid carbide stylus for engraving device, for steel, cast steel, non-ferrous metal, plastic, glass, stoneware and tiles. Nose angle 60° (for V-shaped letters). Shaft diameter 3.2 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | solid carbide engraving graver | |
| Version | font width 1.0 mm | |
| Suitable for | engraver GE 20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82077010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |