8308160 | Projahn
Concrete drill, Ø 8 mm, SDS plus, 160 mm, spiral length 100 mm, 8308160
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.5692 € *
Standard delivery time from the manufacturer is: 2 Weeks
Masonry and concrete drills with 4 grooves, type Projahn DON Hammerbohrer 4 PLUS 83000.
With cylindrical shaft and four grooves, SDS-plus chuck, suitable for the hammer drill brands Bosch, AEG, Baier, Black and Decker, Hilti, Metabo, Hitachi and Makita, for use on stone and concrete.
Technical attributes (rated size (diameter), effective length (Sp)/overall length (L)): D 8.0 mm, Sp 100/L 160 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | concrete drill | |
| spiral length | 100 mm | |
| diameter | 8 mm | |
| shank | SDS plus | |
| Length | 160 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82075030 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |