67005 | Projahn
HSS twist drill kit, steel, DIN 338, 67005
Order No.: 07L8760
EAN: 4000146670057
MPN:
67005
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.0904 € *
Standard delivery time from the manufacturer is: 2 Weeks
Sets of twist drills to DIN 338, type Projahn 67005.
With 13 HSS steel drills ranging from 2.0 to 8.0 mm, with 0.5 mm pitch.
Type: 67005, set of twist drills
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | HSS twist drill kit | |
| Version | 13 pieces | |
| Material | steel | |
| Standard number | DIN 338 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 82075060 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |