61025 | Projahn
Metal rack, 61025, for 25 drills 1.0 to 13 mm
Order No.: 07L8773
EAN: 4000146019825
MPN:
61025
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.3133 € *
Available: 3 pcs.
Total Price:
20.31 € *
Price list
Quantity
Price per unit*
1 pcs.
20.3133 €
5 pcs.
19.0995 €
15 pcs.
18.3736 €
50 pcs.
17.5525 €
150 pcs.
16.8147 €
*incl. VAT plus shipping costs
Subject to prior sale
Metal rack, 61025, Projahn
Proven design. The drills is raised automatically and can be accessed easily when the rack is open, the 0.5 mm gradient for drill dimensions can be read easily.
Rack for 25 drills 1.0 to 13 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | metal case | |
| Version | empty, for 25 drills 1.0 to 10 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 73269098 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |