114160 1,35 | Projahn
HSS twist drill, Ø 1.35 mm, steel, DIN 338, 114160 1,35
Order No.: 07L7911
EAN: 4099891377496
MPN:
114160 1,35
This item is no longer available.
As an alternative, we recommend the following item:
HSS twist drill, Ø 1.35 mm, 40 mm, shaft Ø 1.35 mm, cylinder, DIN 338, 114031 1,35
Order No.: 07L7997
Manufacturer: Projahn
per pc. 2.5347 € *
HSS twist drills to DIN 338, type ECO.
Rated diameter corresponds to the shaft diameter (D).
Type: D 1.35 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | HSS twist drill | |
| diameter | 1.35 mm | |
| Material | steel | |
| Standard number | DIN 338 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82075060 |
| Country of origin | NZ |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |