11300 | Projahn
HSS twist drill, Ø 13 mm, 151 mm, spiral length 101 mm, steel, DIN 338, 11300
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.8786 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
29.39 € *
Price list
Quantity
Price per unit*
5 pcs.
5.8786 €
10 pcs.
5.3074 €
50 pcs.
4.7719 €
*incl. VAT plus shipping costs
Subject to prior sale
HSS twist drills to DIN 338, type ECO.
Rated diameter corresponds to the shaft diameter (D).
Type: D 13 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | HSS twist drill | |
| spiral length | 101 mm | |
| diameter | 13 mm | |
| Length | 151 mm | |
| Material | steel | |
| Standard number | DIN 338 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 82075060 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |