10900 | Projahn
HSS twist drill, Ø 9 mm, 125 mm, spiral length 81 mm, steel, DIN 338, 10900
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.6537 € *
Available: 12 pcs.
Total Price:
2.65 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6537 €
5 pcs.
2.5228 €
10 pcs.
2.3562 €
20 pcs.
2.1420 €
60 pcs.
1.9040 €
*incl. VAT plus shipping costs
Subject to prior sale
HSS twist drills to DIN 338, type ECO.
Rated diameter corresponds to the shaft diameter (D).
Type: D 9.0 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | HSS twist drill | |
| spiral length | 81 mm | |
| diameter | 9 mm | |
| Length | 125 mm | |
| Material | steel | |
| Standard number | DIN 338 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 82075060 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |