10550 | Projahn
HSS twist drill, Ø 5.5 mm, 93 mm, spiral length 57 mm, steel, DIN 338, 10550
Unit Price (€ / pc.)
1.3804 € *
Available: 20 pcs.
Total Price:
13.80 € *
Price list
Quantity
Price per unit*
10 pcs.
1.3804 €
50 pcs.
1.2138 €
250 pcs.
1.0472 €
1000 pcs.
0.9282 €
2500 pcs.
0.8211 €
*incl. VAT plus shipping costs
Subject to prior sale
HSS twist drills to DIN 338, type ECO.
Rated diameter corresponds to the shaft diameter (D).
Type: D 5.5 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | HSS twist drill | |
| spiral length | 57 mm | |
| diameter | 5.5 mm | |
| Length | 93 mm | |
| Material | steel | |
| Standard number | DIN 338 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 82075060 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |