10040 | Projahn

HSS twist drill, Ø 0.4 mm, 20 mm, spiral length 5 mm, steel, DIN 338, 10040

Order No.: 07L7898
EAN: 4000146100400
MPN:
10040
Series: 10000
10040 Projahn Drills, Mills, Mounted Points, Cutting Discs
Image may differ
Unit Price (€ / pc.)
1.6660 € *
Available: 61 pcs.
Total Price:
1.67 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6660 €
25 pcs.
1.4161 €
100 pcs.
1.3209 €
250 pcs.
1.2495 €
1000 pcs.
1.1424 €
*incl. VAT plus shipping costs
Subject to prior sale

HSS twist drills to DIN 338, type ECO.

Rated diameter corresponds to the shaft diameter (D).

Type: D 0.4 mm

Technical specifications
Filter Property Value
Product type HSS twist drill
spiral length 5 mm
diameter 0.4 mm
Length 20 mm
Material steel
Standard number DIN 338
Logistics
Property Value
Country of origin CN
Customs tariff number 82075060
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes