68302010 | PRO CAR

Automotive USB charging adapter, 68302010

Order No.: 37F174
EAN: 4099891165543
MPN:
68302010
68302010 PRO CAR On-board Cables
Image may differ

Standard USB charging adapters with protective cap, type PRO CAR 68302010.

Mobile USB adapter (L 45, H 25, W 20 mm) for loading and operating navigating devices, PDAs etc; Cable length: 1.5 m. Input: 12 VDC. Output: 5.0 VDC, 1000 mA.

Type: 68302010, automotive USB charging adapter

Technical specifications
Filter Property Value
Connection (1) automotive USB adapter
Connection (2) open end
Cable length 1.5 m
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes