67854900 | PRO CAR
Automotive equipment connecting cable, 67854900
Order No.: 37F168
EAN: 4099891165529
MPN:
67854900
Unit Price (€ / pc.)
9.5319 € *
Available: 35 pcs.
Total Price:
9.53 € *
Price list
Quantity
Price per unit*
1 pcs.
9.5319 €
10 pcs.
8.3776 €
50 pcs.
7.8064 €
150 pcs.
7.4732 €
500 pcs.
7.0805 €
*incl. VAT plus shipping costs
Subject to prior sale
Automotive equipment connecting cable 2.0 A, type PRO CAR 67854900.
With universal safety connector 2.0 A and angled SELV plug (2.1 x 5.5 mm); Cable: 2 x 0.4 mm². Length: 2.0 m.
Type: 67854900, automotive equipment connecting cable
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | automotive universal plug | |
| Connection (2) | low voltage plug | |
| Cable length | 2 m | |
| Cable cross-section | 0.4 mm² |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |