67838000 | PRO CAR
Automotive universal safety connector, 67838000, with spiral cable
Order No.: 37F126
EAN: 4099891165482
MPN:
67838000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.5414 € *
Available: 86 pcs.
Total Price:
15.54 € *
Price list
Quantity
Price per unit*
1 pcs.
15.5414 €
10 pcs.
14.3752 €
25 pcs.
13.2209 €
50 pcs.
12.4355 €
100 pcs.
11.6501 €
*incl. VAT plus shipping costs
Subject to prior sale
Automotive universal safety connectors with cable, type PRO CAR 6783.
With 8.0 A universal safety connector (integrated fuse) and spiral cable.
With spiral cable, type 67838000.
Cable: 2 x 0.75 mm². Length: 0.6 to 3.0 m.
Type: 67838000, connector with spiral cable
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | automotive universal plug | |
| Connection (2) | open end | |
| Cable length | 3 m | |
| Cable cross-section | 0.75 mm² |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |