67753000 | PRO CAR
Angled standard plug 16 A, 67753000
Order No.: 37F111
EAN: 4099891714376
MPN:
67753000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.4744 € *
Standard delivery time from the manufacturer is: 4 Weeks
Standard plug, 67753000, PRO CAR
Angular standard plug 16 A, fitting for standard sockets Ø 12 mm following DIN EN ISO 4165, with screwed strain relief. Screw terminals for wires up to 2.5 mm², cable passage Ø 7.5 mm and laodable up to 16 A.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| Design | angled | |
| Connection | screw connection | |
| Colour | black | |
| Voltage | 12-24 V | |
| Rated current | 16 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | TN |
| Original Packaging | Carton with 500 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |