67353000 | PRO CAR

Power USB-C/A double socket with LED, 12-24 V, 67353000

Order No.: 37F107
EAN: 4099891714352
MPN:
67353000
67353000 PRO CAR Connectors Power Management
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
21.6818 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
2,168.18 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
21.6818 €

Double USB-C/A socket PD/QC, 67353000, PRO CAR

Double USB-C/A socket PD/QC with blue LED, and integrated power voltage converter. Supports fast charging methods as power delivery (Port C) and quick charge (Port C+A). Protection against overload, over temperature, reverse polarity, short-circuit, overvoltage protection at short voltage peaks.

Technical specifications
Filter Property Value
Version outlet
Design straight
Connection stranded wires
Colour black
Voltage 12-24 V
Logistics
Property Value
Customs tariff number 85044095
Country of origin TN
Original Packaging Carton with 100 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes