67347000 | PRO CAR
Surface mount power USB-C/A double socket, 12-24 V, 67347000
Order No.: 37F104
EAN: 4099891714338
MPN:
67347000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
26.5846 € *
Standard delivery time from the manufacturer is: 4 Weeks
Round power double USB-C/A surface mounted socket, 67347000, PRO CAR
Round power double USB-C/A surface mounted socket with integrated power voltage converter and blue LED. For charging and operating electronic devices that are suitable for charging by 5 Volt USB. Protection against overload, over temperature, reverse polarity, short circuit, overvoltage protection at short voltage peaks.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | outlet | |
| Design | round | |
| Connection | stranded wires | |
| Colour | black | |
| Voltage | 12-24 V |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TN |
| Original Packaging | Carton with 100 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |