67344000 | PRO CAR
Automotive surface mounted triple socket, 1 power USB-C/A double socket and 2 power sockets
Order No.: 37F162
EAN: 4099891714420
MPN:
67344000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
33.2962 € *
Standard delivery time from the manufacturer is: 4 Weeks
Surface mounted triple socket, 67344000, PRO CAR
Features
- 12-24 V DC / 3.6 A with integrated power voltage converter
- For charging and operating electronical devices that are suitable for charging by 5 Volt USB
- Overload protection
- Overtemperature protection
- Reverse polarity protection
- Fastening with enclosed screws
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | surface-mounted triple socket | |
| Design | straight | |
| Colour | black | |
| Voltage | 12-24 V | |
| Rated current | 3.6 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | TN |
| Original Packaging | Carton with 100 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |