67342000 | PRO CAR
Automotive power double USB-C/A socket with mounting plate
Order No.: 37F160
EAN: 4099891714406
MPN:
67342000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
21.5033 € *
Standard delivery time from the manufacturer is: 4 Weeks
Power double USB-C/A socket, 67342000, PRO CAR
Features
- 12-24 V DC / 5 V DC, 3.6 A with integrated power voltage converter
- For charging and operating electronical devices that are suitable for charging by 5 Volt USB
- Fastening by hexagon nut and enclosed screws, installation dimensions Ø 36 mm, pre-assembled cable connection approx. 15 cm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | double socket | |
| Design | straight | |
| Connection | USB-C socket | |
| Colour | black | |
| Voltage | 12-24 V | |
| Rated current | 3.6 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | TN |
| Original Packaging | Carton with 100 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |