67327100 | PRO CAR
Surface mount power USB double socket with cover, 12-24 V, 67327100
Order No.: 37F103
EAN: 4099891714321
MPN:
67327100
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
23.3716 € *
Standard delivery time from the manufacturer is: 4 Weeks
Round power double USB surface mounted socket, 67327100, PRO CAR
Round power double USB surface mounted socket with cap, and integrated power voltage converter. Protection against overload, over temperature, reverse polarity, short circuit, overvoltage protection at short voltage peaks.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | outlet | |
| Design | round | |
| Connection | stranded wires | |
| Colour | black | |
| Voltage | 12-24 V |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TN |
| Original Packaging | Carton with 100 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |