67327000 | PRO CAR
Surface mount power USB double socket, 12-24 V, 67327000
Order No.: 37F101
EAN: 4099891714314
MPN:
67327000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
23.0146 € *
Standard delivery time from the manufacturer is: 4 Weeks
Round power double USB surface mounted socket, 67327000, PRO CAR
Round power double USB surface mounted socket with integrated power voltage converter and blue LED. For charging and operating electronic devices that are suitable for charging by 5 Volt USB. Protection against overload, over temperature, reverse polarity, short circuit, overvoltage protection at short voltage peaks.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | outlet | |
| Design | round | |
| Connection | stranded wires | |
| Colour | black | |
| Voltage | 12-24 V |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TN |
| Original Packaging | Carton with 100 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |