67322100 | PRO CAR
Power USB double socket with cover, 12 to 24 VDC
Order No.: 37F182
EAN: 4099889906851
MPN:
67322100
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
23.0265 € *
Available: 7 pcs.
Total Price:
23.03 € *
Price list
Quantity
Price per unit*
1 pcs.
23.0265 €
10 pcs.
20.2657 €
50 pcs.
18.8972 €
*incl. VAT plus shipping costs
Subject to prior sale
Power Double USB Socket, 67322100, PRO CAR
12-24 V DC / 5 V DC, 5,000 mA (2 x 2,500 mA) with integrated power voltage converter.
For charging and operating sat navs, mobile phones, smart phones, digital cameras, E-Book-Reader and devices that are suitable for charging by 5 Volt USB.
Fastening by plastic srew nut, installation dimensions Ø 27.8 mm, pre-assembled cable connection approx. 15 cm.
Technical Data
- Rated current: 5 A
- Connection: Stranded wire connection
- Colour: black
- Design: straight
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | outlet | |
| Design | straight | |
| Connection | stranded wires | |
| Colour | black | |
| Voltage | 12-24 V | |
| Rated current | 5 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | TN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |