67304000 | PRO CAR
Angled USB standard plug, 67304000
Order No.: 37F112
EAN: 4099891714383
MPN:
67304000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.4446 € *
Standard delivery time from the manufacturer is: 4 Weeks
USB standard plug, 67304000, PRO CAR
Angular USB standard plug fitting for standard sockets Ø 12 mm according DIN EN ISO 4165. Protection against reverse polarity, overvoltage, short-circuit, over temperature, overload.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| Design | angled | |
| Connection | USB-A socket | |
| Colour | black | |
| Voltage | 12-24 V | |
| Rated current | 3 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | TN |
| Original Packaging | Carton with 100 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |