57608002 | PRO CAR

Surface mount outlet, 57608002, 12 to 24 V, 16 A

Order No.: 37F140
EAN: 4099889906738
MPN:
57608002
57608002 PRO CAR Connectors Power Management
Image may differ

Surface mount automotive outlets, type PRO CAR 57608002.

With 6.3 mm tab terminals. Suitable for standards and universal connectors. With lid for the protection against dust and splash water; Operating voltage: 12 to 24 V. Operating current: max. 16 A. TÜV-tested and monitored to DIN EN ISO 4165.

Type: 57608002, surface mount outlet

Technical specifications
Filter Property Value
Version outlet
Design straight
Connection faston plug
Colour black
Voltage 12-24 V
Rated current 16 A
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes