12 112 | Pressol
Pressol grease gun, with grease, grease pad, 50 g, 12 112
Order No.: 12L4870
MPN:
12 112
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.8143 € *
Standard delivery time from the manufacturer is: 2 Weeks
Small grease push press with lubricating grease, type Pressol 12112
Precision pump system and general-purpose mouthpiece.
Content: 65 ml
Pressure: 20 bar
Grease pads quantity: 50 g, complete with branded high-grade, general-purpose lubricating grease for bearings etc.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | grease gun | |
| Version | with grease | |
| Contents | 50 g | |
| Container | grease pad |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 6/8/11 |
| RoHS conform | not_relevant |
| SVHC free | Yes |
Signal word
| Property | Value |
|---|---|
| Gefahrenpiktogramme | |
| Information on dangerous goods | Signal word: WarningHazard statements:
Precautionary statements:
|