10 571 | Pressol
Pressol cutting and drilling oil, bottle, 100 ml, 10 571
Order No.: 12L4892
EAN: 4099891433604
MPN:
10 571
Unit Price (€ / pc.)
5.9381 € *
Available: 16 pcs.
Cutting and drilling oil in small package, type Pressol 10571
In polyethylene container, suitable for drilling, sawing, milling, turning and thread tapping work on all metal materials. Enables high processing speed and low tool wear.
Content: 100 ml
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cutting and drilling oil | |
| Contents | 100 ml | |
| Container | bottle | |
| Viscosity | pasty | |
| Usage | frilling, turning, milling and sawing of all metallic materials |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 27101991 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 6/8/11 |
| RoHS conform | not_relevant |
| SVHC free | Yes |