05 069 | Pressol
Spray tube, with atomizing nozzle, Ø 11 mm, L 115 mm for oiler with feed pump, 05 069
Order No.: 06L8613
MPN:
05 069
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.994 € *
Standard delivery time from the manufacturer is: 2 Weeks
Corresponding spray tubes, type 01../05.
Technical attributes (type, diameter (D), length (L)): 05069, spray tube with atomizer nozzle, D 11, L 115 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | spray tube | |
| Version | with atomizing nozzle, Ø 11 mm, L 115 mm | |
| Suitable for | oiler with feed pump |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 6/8/11 |
| RoHS conform | not_relevant |