04 802 | Pressol
Oiler, 200 ml for low viscosity lubricants, 04 802
Order No.: 06L8611
EAN: 4103810067662
MPN:
04 802
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
26.0015 € *
Available: 6 pcs.
Total Price:
26.00 € *
Price list
Quantity
Price per unit*
1 pcs.
26.0015 €
5 pcs.
24.7044 €
*incl. VAT plus shipping costs
Subject to prior sale
Workshop oiler, type Pressol 04802
Made of polyethylene, white, transparent, impact-resistant and rugged, ergonomic design, with 135 mm spray tube made of aluminum, single-action brass pump, almost total discharge through gravity-controlled suction lance in ball bearings, the pump mechanism enables metering of drips, all valve sets are ball type valves, sealing mechanism with drip collector pan.
Container content: 200 ml
Stroke volume of the pump mechanism: 1.0 ml/stroke
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | oiler | |
| Version | 200 ml | |
| Suitable for | low viscosity lubricants |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |