71506-080/0800 | PREH
Jack, 8 pole, solder cup, bayonet locking, straight, 71506-080/0800
No longer available from manufacturer
Unit Price (€ / pc.)
8.7108 € *
Available: 83 pcs.
Total Price:
8.71 € *
Price list
Quantity
Price per unit*
1 pcs.
8.7108 €
10 pcs.
7.6874 €
100 pcs.
6.7354 €
250 pcs.
6.4736 €
1000 pcs.
6.0452 €
*incl. VAT plus shipping costs
Subject to prior sale
DIN audio jacks with bayonet lock, type 71506.
Metal version, with black cable bushing.
number of poles: 8-pole
Version: I
Operating voltage: 34 V
Continuous current: 3.0 A
Useful life: 500 insertion/removal cycles
Type: 71506-080
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | DIN jack | |
| Pin number | 8 pole | |
| Orientation | straight | |
| Contact connection | solder cup | |
| Type of locking | bayonet locking | |
| Cable diameter | 5.5 mm | |
| Assembly | cable assembly | |
| Additional parts | equipped | |
| contact surface | tin-plated | |
| Shell Material | metal |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |