71251-080/0800 | PREH
Panel socket, 8 pole, bayonet locking, angled, 71251-080/0800
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.9742 € *
Available: 100 pcs.
Panel socket, 71251-080/0800, PREH
Socket for bayonet lock 8 poles.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | panel socket | |
| Pin number | 8 pole | |
| Orientation | angled | |
| Type of locking | bayonet locking | |
| Assembly | PCB mounting | |
| Shell Material | metal |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |