9-1393030-3 | Potter & Brumfield

Solid state relay, 3-32 VDC, zero voltage switching, 24-240 VDC, 20 A, DIN rail, 9-1393030-3

Order No.: 72P2095
MPN:
9-1393030-3
Series: SSRK
9-1393030-3 Potter & Brumfield Solid State Relays Image 1
9-1393030-3 Potter & Brumfield Solid State Relays Image 2
9-1393030-3 Potter & Brumfield Solid State Relays Image 3
9-1393030-3 Potter & Brumfield Solid State Relays Image 4
9-1393030-3 Potter & Brumfield Solid State Relays Image 5
Image may differ
Unit Price (€ / pc.)
100.2337 € *
Available in 5 Days: 37 pcs. - if ordered today
Total Price:
300.70 € *
*incl. VAT plus shipping costs
Subject to prior sale
3 pcs.
100.2337 €

Solid state relay, 9-1393030-3, Potter & Brumfield

The 9-1393030-3 is featured in Industrial applications, where silent, fast and long electrical life in switching is required. This product is used in heating, lighting, industrial automation and industrial machinery applications.

Features

  • DIN mount design with integral heatsink
  • 4000V rms optical isolation
  • Green LED input status indicator
  • Finger-safe (IP20) screw clamp terminals for load and control
  • Ground terminal

Applications

  • Heating Control
  • Plastic molding machinery
  • HVAC & Refrigeration
  • Professional food equipment
Technical specifications
Filter Property Value
Rated current 20 A
Voltage 24-240 VDC
Control Voltage 3-32 VDC
Switching Mode zero voltage switching
Assembly DIN rail
LED display Yes
Logistics
Property Value
Customs tariff number 85364900
Country of origin IN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes