9-1393030-1 | Potter & Brumfield
Solid state relay, 90-280 VAC, zero voltage switching, 90 VAC, 30 A, DIN rail, 9-1393030-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
94.3432 € *
Available in 12 Days: 41 pcs. - if ordered today
Solid state relay, 9-1393030-1, Potter & Brumfield
The 9-1393030-1 is featured in Industrial applications, where silent, fast and long electrical life in switching is required. This product is used in heating, lighting, industrial automation and industrial machinery applications.
Features
- DIN mount design with integral heatsink
- 4000V rms optical isolation
- Green LED input status indicator
- Finger-safe (IP20) screw clamp terminals for load and control
- Ground terminal
Applications
- Heating Control
- Plastic molding machinery
- HVAC & Refrigeration
- Professional food equipment
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated current | 30 A | |
| Voltage | 90 VAC | |
| Control Voltage | 90-280 VAC | |
| Switching Mode | zero voltage switching | |
| Assembly | DIN rail | |
| LED display | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | IN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |