7-1393030-5 | Potter & Brumfield
Solid state relay, 90-140 VAC, zero voltage switching, 90 VAC, 45 A, DIN rail, 7-1393030-5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
191.3758 € *
Available in 12 Days: 29 pcs. - if ordered today
Total Price:
191.38 € *
Price list
Quantity
Price per unit*
1 pcs.
191.3758 €
3 pcs.
187.8296 €
*incl. VAT plus shipping costs
Subject to prior sale
Solid state relay, 7-1393030-5, Potter & Brumfield
The 7-1393030-5 is featured in Industrial applications, where silent, fast and long electrical life in switching is required. This product is used in heating, lighting, industrial automation and industrial machinery applications.
Features
- DIN mount design with integral heatsink
- 4000V rms optical isolation
- Green LED input status indicator
- Finger-safe (IP20) screw clamp terminals for load and control
- Ground terminal
Applications
- Heating Control
- Plastic molding machinery
- HVAC & Refrigeration
- Professional food equipment
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated current | 45 A | |
| Voltage | 90 VAC | |
| Control Voltage | 90-140 VAC | |
| Switching Mode | zero voltage switching | |
| Assembly | DIN rail | |
| LED display | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |