4-1393030-5 | Potter & Brumfield
Solid state relay, 90-280 VAC, zero voltage switching, 48-660 VAC, 50 A, screw mounting, 4-1393030-5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
86.4059 € *
Available in 12 Days: 161 pcs. - if ordered today
Solid state relay, 4-1393030-5, Potter & Brumfield
The 4-1393030-5 is featured in industrial applications, where silent, fast and long electrical life in switching is required. It is used in heating, power, lighting and motion applications. This product can operate with very low operating time (make/bounce) with practically no limit on number of switching cycles.
Features
- Long electrical life
- Shock and vibration resistance
- PCB terminals
- Fast switching
- Low electrical noise
Applications
- Motion control
- Heating control
- Power control
- Plastic molding machinery
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated current | 50 A | |
| Voltage | 48-660 VAC | |
| Control Voltage | 90-280 VAC | |
| Switching Mode | zero voltage switching | |
| Assembly | screw mounting | |
| LED display | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | IN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |