2-1393028-9 | Potter & Brumfield
Solid state relay, 3-8 VDC, zero voltage switching, 24-280 VAC, 5 A, PCB mounting, 2-1393028-9
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
36.0451 € *
Available in 12 Days: 71 pcs. - if ordered today
AC Output module, 2-1393028-9, Potter & Brumfield
Power relay, Solid state, 1 Form A (SPST-NO), Printed circuit board.
Features
- High immunity to false operation
- Output modules can be controlled from sinking or sourcing logic
- 4000V rms optical isolation
- Black case
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated current | 5 A | |
| Voltage | 24-280 VAC | |
| Control Voltage | 3-8 VDC | |
| Switching Mode | zero voltage switching | |
| Assembly | PCB mounting |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MX |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |