2-1393028-3 | Potter & Brumfield

Solid state relay, 9-18 VDC, zero voltage switching, 12-120 VAC, 3 A, PCB mounting, 2-1393028-3

Order No.: 71P4761
EAN: 4099891585464
MPN:
2-1393028-3
Series: OAC
2-1393028-3 Potter & Brumfield Solid State Relays Image 1
2-1393028-3 Potter & Brumfield Solid State Relays Image 2
2-1393028-3 Potter & Brumfield Solid State Relays Image 3
2-1393028-3 Potter & Brumfield Solid State Relays Image 4
2-1393028-3 Potter & Brumfield Solid State Relays Image 5
Image may differ
Unit Price (€ / pc.)
28.0364 € *
Available in 5 Days: 150 pcs. - if ordered today
Total Price:
168.22 € *
*incl. VAT plus shipping costs
Subject to prior sale
6 pcs.
28.0364 €

AC Output module, 2-1393028-3, Potter & Brumfield

Power relay, Solid state, 1 Form A (SPST-NO), Printed circuit board.

Features

  • High immunity to false operation
  • Output modules can be controlled from sinking or sourcing logic
  • 4000V rms optical isolation
  • Black case
Technical specifications
Filter Property Value
Rated current 3 A
Voltage 12-120 VAC
Control Voltage 9-18 VDC
Switching Mode zero voltage switching
Assembly PCB mounting
Logistics
Property Value
Country of origin MX
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No